-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5199
|
Newark | Heavy Duty Power Connectors Chf-70 |Amp Te Connectivity T2060002070-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$22.0000 | Buy Now |
DISTI #
A125436-ND
|
DigiKey | CHF-70 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
90 In Stock |
|
$19.1346 / $28.2500 | Buy Now |
DISTI #
T2060002070-000
|
Avnet Americas | CHF-70 - Bag (Alt: T2060002070-000) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$17.6201 | Buy Now |
DISTI #
571-T2060002070-000
|
Mouser Electronics | Heavy Duty Power Connectors CHF-70 RoHS: Compliant | 0 |
|
$21.1500 | Order Now |
DISTI #
72024107
|
RS | Heavy Duty Power Connector, CHF-70 | TE Connectivity T2060002070-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3600 / $32.2900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$17.4200 | Buy Now |
DISTI #
AMPT2060002070-000
|
Heilind Electronics | CHF-70 | Americas - 0 in Stock |
|
$21.7660 / $22.0909 | Buy Now |
|
Onlinecomponents.com | CHF-70 RoHS: Compliant |
164 Partner Stock |
|
$19.5800 / $29.7000 | Buy Now |
DISTI #
23553049
|
Verical | Contact SKT Crimp ST Cable Mount (2AWG/0)AWG Min Qty: 3 Package Multiple: 1 | Americas - 164 |
|
$19.6100 / $21.1700 | Buy Now |
DISTI #
T2060002070000-0
|
TME | T2060002070-000 Min Qty: 2 | 164 |
|
$19.9258 / $23.9136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2060002070-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2060002070-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Rated Current | 200 A | |
Terminal Type | CRIMP | |
Wire Gauge | 00 AWG | |
Wire Size-Max |