-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAM-08 Contact Type:Pin;Contact Mating Area Plating Material:Gold;Contact Termination Area Plating Material:Gold;Contact Classification:Signal;Wire/Cable Size:0.08 ~ 0.21 mm²28 ~ 24 AWG Pin Gold Signal | Rectangular Connector Contact | Part# T2070011008-000 | 0.08 ~ 0.21 mm²28 ~ 24 AWG | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133761-ND
|
DigiKey | DAM-08 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1649 In Stock |
|
$0.6391 / $1.2100 | Buy Now |
DISTI #
T2070011008-000
|
Avnet Americas | DAM-08 - Bag (Alt: T2070011008-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.9683 / $1.0933 | Buy Now |
DISTI #
571-T2070011008-000
|
Mouser Electronics | Heavy Duty Power Connectors DAM-08 RoHS: Compliant | 0 |
|
$1.0400 / $1.1200 | Order Now |
DISTI #
72025253
|
RS | Heavy Duty Power Connector, DAM-08 | TE Connectivity T2070011008-000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.9190 | Buy Now |
DISTI #
AMPT2070011008-000
|
Heilind Electronics | DAM-08 | Americas - 0 in Stock |
|
$1.0811 / $1.1655 | Buy Now |
|
Onlinecomponents.com | DAM-08 RoHS: Compliant | 0 |
|
$0.9690 / $2.0300 | Buy Now |
DISTI #
AMPT2070011008-000
|
Interstate Connecting Components | DAM-08 | 0 |
|
$1.0811 / $1.1655 | Buy Now |
DISTI #
T2070011008-000
|
Avnet Abacus | (Alt: T2070011008-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DAM-08 RoHS: Compliant | 0 |
|
$0.9690 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2070011008-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2070011008-000
TE Connectivity
DAM-08 Contact Type:Pin;Contact Mating Area Plating Material:Gold;Contact Termination Area Plating Material:Gold;Contact Classification:Signal;Wire/Cable Size:0.08 ~ 0.21 mm²28 ~ 24 AWG Pin Gold Signal | Rectangular Connector Contact | Part# T2070011008-000 | 0.08 ~ 0.21 mm²28 ~ 24 AWG | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.21 mm2 | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |