Part Details for T2070104201-002 by TE Connectivity
Overview of T2070104201-002 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2070104201-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T2070104201-002-ND
|
DigiKey | H10BN-T3-F-HD Min Qty: 120 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$14.3664 | Buy Now |
DISTI #
T2070104201-002
|
Avnet Americas | H10BN-T3-F-HD - Bulk (Alt: T2070104201-002) Min Qty: 120 Package Multiple: 8 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6908 / $12.8652 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 8 Lead time: 11 Weeks Container: Box | 0Box |
|
$10.6600 | Buy Now |
DISTI #
AMPT2070104201-002
|
Heilind Electronics | H10BN-T3-F-HD | Americas - 0 in Stock |
|
$12.4478 / $13.5224 | Buy Now |
|
Onlinecomponents.com | H10BN-T3-F-HD RoHS: Compliant | 0 |
|
$11.2500 / $23.5600 | Buy Now |
DISTI #
AMPT2070104201-002
|
Interstate Connecting Components | H10BN-T3-F-HD | 0 |
|
$12.4478 / $13.5224 | Buy Now |
DISTI #
T2070104201-002
|
Avnet Abacus | Module Frame for 3 Position Receptacle Rectangular Connector (Alt: T2070104201-002) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H10BN-T3-F-HD RoHS: Compliant | 0 |
|
$11.2500 / $23.5600 | Buy Now |
Part Details for T2070104201-002
T2070104201-002 CAD Models
T2070104201-002 Part Data Attributes
|
T2070104201-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2070104201-002
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Wire Size-Max |