Part Details for T2071164201-000 by TE Connectivity
Overview of T2071164201-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2071164201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6859
|
Newark | Docking Frame, Module Receptacle Insert, Accessory Type:Docking Frame, For Use With:Amp Hmn Series Size H16B 4 Module Receptacle Inserts, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity T2071164201-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $14.4700 | Buy Now |
DISTI #
A133772-ND
|
DigiKey | H16BP-T4-F DOCKING FRAME_FIXED Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3880 / $12.9500 | Buy Now |
DISTI #
T2071164201-000
|
Avnet Americas | H16BP-T4-F DOCKING FRAME_FIXED - Bag (Alt: T2071164201-000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$6.9634 / $8.3797 | Buy Now |
DISTI #
571-T2071164201-000
|
Mouser Electronics | Heavy Duty Power Connectors H16BP-T4-F RoHS: Compliant | 61 |
|
$7.3800 / $13.2100 | Buy Now |
DISTI #
72024056
|
RS | Heavy Duty Power Connector, H16BP-T4-F DOCKING FRAME_FIXED | TE Connectivity T2071164201-000 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5200 / $13.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.9500 | Buy Now |
DISTI #
AMPT2071164201-000
|
Heilind Electronics | H16BP-T4-F DOCKING FRAME_FIXED | Americas - 0 in Stock |
|
$8.1032 / $9.0788 | Buy Now |
|
Onlinecomponents.com | H16BP-T4-F DOCKING FRAME_FIXED RoHS: Compliant | 0 |
|
$6.7100 / $10.3900 | Buy Now |
DISTI #
AMPT2071164201-000
|
Interstate Connecting Components | H16BP-T4-F DOCKING FRAME_FIXED | 0 |
|
$8.1032 / $9.0788 | Buy Now |
|
Master Electronics | H16BP-T4-F DOCKING FRAME_FIXED RoHS: Compliant | 0 |
|
$6.7100 / $10.3900 | Buy Now |
Part Details for T2071164201-000
T2071164201-000 CAD Models
T2071164201-000 Part Data Attributes
|
T2071164201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2071164201-000
TE Connectivity
H16BP-T4-F DOCKING FRAME_FIXED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYCARBONATE | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |