Part Details for T2080022201-000 by TE Connectivity
Overview of T2080022201-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2080022201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T2080022201-000-ND
|
DigiKey | HQ-002-F Min Qty: 120 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5570 | Buy Now |
DISTI #
T2080022201-000
|
Avnet Americas | HQ-002-F - Bulk (Alt: T2080022201-000) Min Qty: 120 Package Multiple: 15 Container: Bulk | 0 |
|
$4.6374 / $5.5806 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 15 Container: Box | 0Box |
|
$4.6300 | Buy Now |
DISTI #
AMPT2080022201-000
|
Heilind Electronics | HQ-002-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HQ-002-F | 0 |
|
$4.1300 / $6.6800 | Buy Now |
DISTI #
T2080022201-000
|
Avnet Americas | HQ-002-F - Bulk (Alt: T2080022201-000) Min Qty: 120 Package Multiple: 15 Container: Bulk | 0 |
|
$4.6374 / $5.5806 | Buy Now |
DISTI #
AMPT2080022201-000
|
Interstate Connecting Components | HQ-002-F | 0 |
|
Buy Now | |
|
Master Electronics | HQ-002-F | 0 |
|
$4.1300 / $6.6800 | Buy Now |
Part Details for T2080022201-000
T2080022201-000 CAD Models
T2080022201-000 Part Data Attributes:
|
T2080022201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2080022201-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Rated Current | 40 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 400 V | |
Terminal Type | CRIMP | |
Wire Size-Max |