There are no models available for this part yet.
Overview of T20801810000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T20801810000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1818-T20801810000G-ND
|
DigiKey | T2 5.0 8P GREY @LOGO , "-" SOLT Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7742 | Buy Now | |
DISTI #
72331602
|
RS | T2 5.0 8P Grey ,Logo , Solt type 3.9mm 2-lock NL66 | Amphenol - Anytek T20801810000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 | RFQ | |
DISTI #
ANYT20801810000G
|
Heilind Electronics | T2 5.0 8P GREY LOGO - SOLT TY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now | ||
DISTI #
ANYT20801810000G
|
Interstate Connecting Components | T2 5.0 8P GREY LOGO - SOLT TY | 0 |
|
Buy Now |