Part Details for T208M-PRINTER by TE Connectivity
Overview of T208M-PRINTER by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T208M-PRINTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M7974
|
Newark | Label Printer, Product Range:-, Plug Type:-, Colour:Off White, External Depth:247Mm, External Height:171Mm, External Width:200Mm, Print Resolution:200Dpi, Size:6.75" H X 7.9" W X 9.75" D Rohs Compliant: Yes |Te Connectivity T208M-PRINTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |