-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNEU-C-M4.0 Sealable:No Rectangular Contact Insert | Part# T2090002101-003 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133781-ND
|
DigiKey | PNEU-C-M4.0 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
92 In Stock |
|
$12.7590 / $15.6000 | Buy Now |
DISTI #
T2090002101-003
|
Avnet Americas | PNEU-C-M4.0 - Bag (Alt: T2090002101-003) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 5 Days Container: Bag | 0 |
|
$9.4946 / $11.4257 | Buy Now |
DISTI #
571-T2090002101-003
|
Mouser Electronics | Heavy Duty Power Connectors PNEU-C-M4.0 RoHS: Compliant | 0 |
|
$12.1800 | Order Now |
DISTI #
72022523
|
RS | Heavy Duty Power Connector, PNEU-C-M4.0 | TE Connectivity T2090002101-003 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2200 / $17.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Bag | 0Bag |
|
$9.4700 | Buy Now |
DISTI #
AMPT2090002101-003
|
Heilind Electronics | PNEU-C-M4.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PNEU-C-M4.0 RoHS: Compliant | 0 |
|
$9.9400 / $20.6500 | Buy Now |
DISTI #
T2090002101-003
|
Avnet Americas | PNEU-C-M4.0 - Bag (Alt: T2090002101-003) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 5 Days Container: Bag | 0 |
|
$9.4946 / $11.4257 | Buy Now |
DISTI #
T2090002101-003
|
Avnet Americas | PNEU-C-M4.0 - Bag (Alt: T2090002101-003) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 5 Days Container: Bag | 0 |
|
$9.4946 / $11.4257 | Buy Now |
DISTI #
AMPT2090002101-003
|
Interstate Connecting Components | PNEU-C-M4.0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2090002101-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2090002101-003
TE Connectivity
PNEU-C-M4.0 Sealable:No Rectangular Contact Insert | Part# T2090002101-003 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |