-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134386-ND
|
DigiKey | T2090002201-002 Min Qty: 150 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1515 | Buy Now |
DISTI #
T2090002201-002
|
Avnet Americas | - Bulk (Alt: T2090002201-002) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$9.0425 / $10.8817 | Buy Now |
DISTI #
571-T2090002201-002
|
Mouser Electronics | Heavy Duty Power Connectors PNEU-C-F3.0 RoHS: Compliant | 0 |
|
$11.6000 | Order Now |
DISTI #
72023773
|
RS | Heavy Duty Power Connector, PNEU-C-F3.0 | TE Connectivity T2090002201-002 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2100 / $16.7100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 50 Container: Bag | 0Bag |
|
$9.0200 | Buy Now |
DISTI #
AMPT2090002201-002
|
Heilind Electronics | PNEU-C-F3.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PNEU-C-F3.0 RoHS: Compliant | 0 |
|
$9.4700 / $19.6600 | Buy Now |
DISTI #
T2090002201-002
|
Avnet Americas | - Bulk (Alt: T2090002201-002) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$9.0425 / $10.8817 | Buy Now |
DISTI #
T2090002201-002
|
Avnet Americas | - Bulk (Alt: T2090002201-002) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$9.0425 / $10.8817 | Buy Now |
DISTI #
AMPT2090002201-002
|
Interstate Connecting Components | PNEU-C-F3.0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2090002201-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2090002201-002
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |