Part Details for T21-62F-3.00A-01-20A-V by Sensata Circuit Breakers
Overview of T21-62F-3.00A-01-20A-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for T21-62F-3.00A-01-20A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T21-62F-3.00A-01-20A-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A TOGGLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$92.2100 | Buy Now |
DISTI #
T21-62F-3.00A-01-20A-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A TOGGLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5067 | Buy Now |
DISTI #
72342107
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, T21 Series | Sensata - Airpax T21-62F-3.00A-01-20A-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0100 | RFQ |
DISTI #
APXT21-62F-3.00A-01-20A-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
7 In Stock |
|
$33.4500 / $51.3500 | Buy Now |
DISTI #
000000000002740291
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.3300 / $60.5200 | Buy Now |
DISTI #
C1S119700070379
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 2 |
|
$112.0000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
7 In Stock |
|
$33.4500 / $51.3500 | Buy Now |
Part Details for T21-62F-3.00A-01-20A-V
T21-62F-3.00A-01-20A-V CAD Models
T21-62F-3.00A-01-20A-V Part Data Attributes
|
T21-62F-3.00A-01-20A-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T21-62F-3.00A-01-20A-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 3A TOGGLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 33.12 mm | |
Body Height | 34.03 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |