RF and Microwave
T2102AH-2.4/4.9/5.X-S
Nearson Antennas
Description: 2.4/5 GHZ ANTENNA RP-SMA

Overview of T2102AH-2.4/4.9/5.X-S by Nearson Antennas

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for T2102AH-2.4/4.9/5.X-S by Nearson Antennas

Part # Manufacturer Description Stock Price Buy
DISTI # 730-1063-ND
DigiKey RF ANT 2.4GHZ/5.4GHZ WHIP TILT Min Qty: 1 Lead time: 16 Weeks Container: Bulk 47
In Stock
  • 1 $22.2100
  • 10 $16.2010
  • 25 $14.6592
  • 100 $12.9391
  • 250 $12.1070
  • 500 $11.6007
$11.6007 / $22.2100 Buy Now

CAD Models for T2102AH-2.4/4.9/5.X-S by Nearson Antennas
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T2102AH-2.4/4.9/5.X-S by Nearson Antennas

T2102AH-2.4/4.9/5.X-S
Nearson Antennas
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NEARSON INC
Reach Compliance Code
unknown
Additional Feature
SMA, IT CAN ALSO OPERATE AT 4900-5350 MHZ AND 5150-5850 MHZ
Characteristic Impedance
50 Ω
Construction
COAXIAL
Mounting Feature
PANEL MOUNT
Omnidirectional
YES
Operating Frequency-Max
2483.5 MHz
Operating Frequency-Min
2400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Polarization
VERTICAL
RF/Microwave Device Type
ANTENNA-OTHER
Surface Mount
NO
VSWR-Max
2
Want to compare parts?
  1. T2102AH-2.4/4.9/5.X-S
    Nearson Antennas
    2.4/5 GHZ ANTENNA RP-SMA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2102AH-2.4/4.9/5.X-S by Nearson Antennas.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2102AH-2.4/4.9/5.X-S by Nearson Antennas

Select Manufacturer
Which Manufacturer of T2102AH-2.4/4.9/5.X-S would you like to use for your alert(s)?
  • Please alert me when T2102AH-2.4/4.9/5.X-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2102AH-2.4/4.9/5.X-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2102AH-2.4/4.9/5.X-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2102AH-2.4/4.9/5.X-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2102AH-2.4/4.9/5.X-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2102AH-2.4/4.9/5.X-S by Nearson Antennas

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: