Part Details for T2106 by Tamura Corporation of America
Overview of T2106 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1.03 36Ohm Prim. DCR 50Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
36 In Stock |
|
$7.3200 / $39.4300 | Buy Now |
|
Quest Components | TRANSFORMER,AUDIO,600CT/600CT OHM,6 PIN,PC MOUNT | 2720 |
|
$2.2200 / $4.4400 | Buy Now |