Part Details for T2115032201-000 by TE Connectivity
Overview of T2115032201-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for T2115032201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ5270
|
Newark | Heavy Duty Insert, Rcpt, 3Pos, 1.2A, Product Range:Hd Series, Heavy Duty Connector Type:Module, No. Of Contacts:3 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity T2115032201-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$7.6000 | Buy Now |
DISTI #
T2115032201-000
|
Avnet Americas | Conn Rectangular Insert Receptacle 3 POS Polycarbonate Cable Mount - Bulk (Alt: T2115032201-000) Min Qty: 192 Package Multiple: 12 Container: Bulk | 0 |
|
$8.5078 / $10.2382 | Buy Now |
DISTI #
36AJ5270
|
Avnet Americas | Conn Rectangular Insert Receptacle 3 POS Polycarbonate Cable Mount - Bulk (Alt: 36AJ5270) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 182 Partner Stock |
|
$11.8400 / $14.2400 | Buy Now |
DISTI #
571-T2115032201-000
|
Mouser Electronics | Heavy Duty Power Connectors HMN-D3-2/6-F RoHS: Compliant | 185 |
|
$9.8300 / $13.5400 | Buy Now |
|
Future Electronics | HMN Series 3 Position Rectangular Socket Contact Insert Connector RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 12 Container: Box | 0Box |
|
$10.2400 / $10.5400 | Buy Now |
DISTI #
AMPT2115032201-000
|
Heilind Electronics | HMN-D3-2/6-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-D3-2/6-F |
192 Partner Stock |
|
$8.3500 / $12.0900 | Buy Now |
DISTI #
69881080
|
Verical | Rectangular Contact Insert RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 192 |
|
$9.5500 / $10.3200 | Buy Now |
DISTI #
69105208
|
Verical | Rectangular Contact Insert RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 182 |
|
$10.2475 / $11.6031 | Buy Now |
DISTI #
T2115032201-000
|
Avnet Americas | Conn Rectangular Insert Receptacle 3 POS Polycarbonate Cable Mount - Bulk (Alt: T2115032201-000) Min Qty: 192 Package Multiple: 12 Container: Bulk | 0 |
|
$8.5078 / $10.2382 | Buy Now |
Part Details for T2115032201-000
T2115032201-000 CAD Models
T2115032201-000 Part Data Attributes:
|
T2115032201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2115032201-000
TE Connectivity
Connector Accessory, Polycarbonate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | POLYCARBONATE | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |