-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 14 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1558
|
Newark | Heavy Duty Power Connectors Hk12/2-014-F |Amp Te Connectivity T2120142201-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $15.7800 | Buy Now |
DISTI #
2266-T2120142201-000-ND
|
DigiKey | HK12/2-014-F Min Qty: 10 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
69 In Stock |
|
$12.4900 / $13.4900 | Buy Now |
DISTI #
A133838-ND
|
DigiKey | HK12/2-014-F Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5365 | Buy Now |
DISTI #
T2120142201-000
|
Avnet Americas | HK12/2-014-F - Boxed Product (Development Kits) (Alt: T2120142201-000) RoHS: Compliant Min Qty: 60 Package Multiple: 5 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$10.4319 / $12.5536 | Buy Now |
DISTI #
571-T2120142201-000
|
Mouser Electronics | Heavy Duty Power Connectors HK12/2-014-F RoHS: Compliant | 0 |
|
$13.6800 / $13.9900 | Order Now |
DISTI #
72023128
|
RS | Heavy Duty Power Connector, HK12/2-014-F | TE Connectivity T2120142201-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7200 / $20.3200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.4100 | Buy Now |
DISTI #
AMPT2120142201-000
|
Heilind Electronics | HK12/2-014-F | Americas - 0 in Stock |
|
$10.9693 / $13.3949 | Buy Now |
|
Onlinecomponents.com | Standard Rectangular Connectors RoHS: Compliant |
69 Partner Stock |
|
$14.0900 / $16.0100 | Buy Now |
DISTI #
T2120142201000-0
|
TME | T2120142201-000 Min Qty: 5 | 69 |
|
$11.9290 / $14.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2120142201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2120142201-000
TE Connectivity
Rectangular Connector, 14 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SCREW | |
Total Number of Contacts | 14 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 18 AWG |