Part Details for T21301500000G by Anytek Technology Corporation Ltd
Overview of T21301500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21301500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T21301500000G-ND
|
DigiKey | TERM BLOCK 13POS 35DEG 5MM PCB Min Qty: 2015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9157 | Buy Now |
DISTI #
72331612
|
RS | T2 5.0 13P Green ,Logo , Screw 3.9mm NL66 2-Interlock | Amphenol - Anytek T21301500000G RoHS: Compliant Min Qty: 2015 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 | RFQ |
DISTI #
ANYT21301500000G
|
Heilind Electronics | T2 5.0 13P GREEN LOGO - SCRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $4.9600 | Buy Now |
DISTI #
ANYT21301500000G
|
Interstate Connecting Components | T2 5.0 13P GREEN LOGO - SCRE | 0 |
|
Buy Now |