Part Details for T215S-AULF by Panasonic Electronic Components
Overview of T215S-AULF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-644CAULF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S 2P Right Angle Header, Solder To Board | |
51415-002AULF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header. | |
51940-529AULF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Vertical Receptacle. |
Price & Stock for T215S-AULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9534
|
Newark | Toggle Switch, Standard Type, T-15 Series, Dpdt, (On)-Off-(On), Panel, 15 A, 250 V Rohs Compliant: Yes |Panasonic T215S-AULF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$17.3000 / $23.7900 | Buy Now |
Part Details for T215S-AULF
T215S-AULF CAD Models
T215S-AULF Part Data Attributes
|
T215S-AULF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T215S-AULF
Panasonic Electronic Components
Toggle Switch, DPDT, Momentary, 15A, 30VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 19.5 mm | |
Body Height | 30.3 mm | |
Body Length or Diameter | 33 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |