There are no models available for this part yet.
Overview of T21601510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T21601510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T21601510000G-ND
|
DigiKey | TERM BLOCK 16POS 35DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1966 | Buy Now | |
DISTI #
72331619
|
RS | T2 5.0 16P Green ,Logo , Solt type 3.9mm 2-lock NL66 | Amphenol - Anytek T21601510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 | RFQ | |
DISTI #
ANYT21601510000G
|
Heilind Electronics | T2 5.0 16P GREEN LOGO - SOLT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now | ||
DISTI #
ANYT21601510000G
|
Interstate Connecting Components | T2 5.0 16P GREEN LOGO - SOLT | 0 |
|
Buy Now |