Part Details for T2180N14TOFVTXPSA1 by Infineon Technologies AG
Overview of T2180N14TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for T2180N14TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T2180N14TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 1800V 4460A DO200AD Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$508.1610 / $528.0100 | Buy Now |
DISTI #
T2180N14TOFVTXPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: T2180N14TOFVTXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$609.2585 | Buy Now |
|
Future Electronics | 1.8 kV 4460 A Single Chassis Mount SCR Module - DO-200AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$517.6600 / $543.5400 | Buy Now |
DISTI #
SP000432184
|
EBV Elektronik | (Alt: SP000432184) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T2180N14TOFVTXPSA1
T2180N14TOFVTXPSA1 CAD Models
T2180N14TOFVTXPSA1 Part Data Attributes
|
T2180N14TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2180N14TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 5050A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5050 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |