There are no models available for this part yet.
Overview of T21901500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T21901500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T21901500000G-ND
|
DigiKey | TERM BLOCK 19POS 35DEG 5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7888 | Buy Now | |
DISTI #
72331624
|
RS | T2 5.0 19P Green ,Logo , Screw 3.9mm NL66 2-Interlock | Amphenol - Anytek T21901500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 | RFQ | |
DISTI #
ANYT21901500000G
|
Heilind Electronics | T2 5.0 19P GREEN LOGO - SCRE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $7.2200 | Buy Now | ||
DISTI #
ANYT21901500000G
|
Interstate Connecting Components | T2 5.0 19P GREEN LOGO - SCRE | 0 |
|
Buy Now |