-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6747
|
Newark | Heavy Duty Contact, Pin, Crimp, 95Mm2, Product Range:Hcm350 Series, Contact Gender:Pin, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:350A, Contact Material:Copper Rohs Compliant: Yes |Te Connectivity T2193501095-000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2300 / $54.2400 | Buy Now |
DISTI #
42AJ1565
|
Newark | Heavy Duty Power Connectors Hcm350-Mc-95 |Amp Te Connectivity T2193501095-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7500 / $63.4700 | Buy Now |
DISTI #
2266-T2193501095-000-ND
|
DigiKey | T2193501095-000 Min Qty: 2 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$65.0300 | Buy Now |
DISTI #
A134400-ND
|
DigiKey | T2193501095-000 Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1487 | Buy Now |
DISTI #
T2193501095-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2193501095-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$44.6879 | Buy Now |
DISTI #
571-T2193501095-000
|
Mouser Electronics | Heavy Duty Power Connectors HCM350-MC-95 RoHS: Compliant | 8 |
|
$49.4700 / $63.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks Container: Box | 0Box |
|
$36.8200 | Buy Now |
DISTI #
AMPT2193501095-000
|
Heilind Electronics | HCM350-MC-95 HVY DTY PWR CONN | Americas - 1 in Stock |
|
$43.2981 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 2-(4AWG/0)AWG RoHS: Compliant |
8 Partner Stock |
|
$42.3500 / $56.1900 | Buy Now |
DISTI #
45524684
|
Verical | Contact PIN Crimp ST Cable Mount 2-(4AWG/0)AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$46.0700 / $60.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2193501095-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2193501095-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Terminal Type | CRIMP | |
Wire Gauge | 000 AWG | |
Wire Size-Max |