-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6748
|
Newark | Heavy Duty Contact, Pin, Crimp, 120Mm2, Product Range:Hcm350 Series, Contact Gender:Pin, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:350A, Contact Material:Copper Rohs Compliant: Yes |Te Connectivity T2193501120-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$10.2000 | Buy Now |
DISTI #
2266-T2193501120-000-ND
|
DigiKey | T2193501120-000 Min Qty: 2 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$47.0500 / $62.2700 | Buy Now |
DISTI #
A134401-ND
|
DigiKey | T2193501120-000 Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9438 | Buy Now |
DISTI #
T2193501120-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2193501120-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$35.3641 / $42.5568 | Buy Now |
DISTI #
65AC6748
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 65AC6748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 Partner Stock |
|
$58.1700 / $58.1800 | Buy Now |
DISTI #
571-T2193501120-000
|
Mouser Electronics | Heavy Duty Power Connectors HCM350-MC-120 RoHS: Compliant | 7 |
|
$49.9400 / $50.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$35.2600 | Buy Now |
DISTI #
AMPT2193501120-000
|
Heilind Electronics | HCM350-MC-120 HVY DTY PWR CONN | Americas - 6 in Stock |
|
$44.0729 / $47.5707 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 2-(4AWG/0)AWG RoHS: Compliant |
8 Partner Stock |
|
$40.6500 / $53.8200 | Buy Now |
DISTI #
T2193501120-000
|
Avnet Americas | PIN Contact Crimp Straight Cable Mount - Bulk (Alt: T2193501120-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$35.3641 / $42.5568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2193501120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2193501120-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Terminal Type | CRIMP |