-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T2196501120-001-ND
|
DigiKey | T2196501120-001 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$96.9000 / $102.6100 | Buy Now |
DISTI #
A142065-ND
|
DigiKey | T2196501120-001 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$86.2487 / $96.4400 | Buy Now |
DISTI #
T2196501120-001
|
Avnet Americas | HCM650-MC-120 - Bulk (Alt: T2196501120-001) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$79.3432 / $95.4808 | Buy Now |
DISTI #
571-T2196501120-001
|
Mouser Electronics | Heavy Duty Power Connectors HCM650-MC-120 RoHS: Compliant | 24 |
|
$96.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Container: Bag | 0Bag |
|
$79.1100 | Buy Now |
DISTI #
AMPT2196501120-001
|
Heilind Electronics | HCM650-MC-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCM650-MC-120 |
22 Partner Stock |
|
$78.4400 / $112.7200 | Buy Now |
DISTI #
T2196501120-001
|
Avnet Americas | HCM650-MC-120 - Bulk (Alt: T2196501120-001) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$79.3432 / $95.4808 | Buy Now |
DISTI #
T2196501120-001
|
Avnet Americas | HCM650-MC-120 - Bulk (Alt: T2196501120-001) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$79.3432 / $95.4808 | Buy Now |
DISTI #
AMPT2196501120-001
|
Interstate Connecting Components | HCM650-MC-120 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2196501120-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2196501120-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Terminal Type | CRIMP |