Part Details for T22-D08 by American Hakko Products Inc
Overview of T22-D08 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T22-D08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1191-ND
|
DigiKey | TIP,CHISEL,0.8 X 12MM,HD,FM-2030 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
13 In Stock |
|
$28.8860 / $36.6600 | Buy Now |
DISTI #
77575796
|
Verical | T22-D08 Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 19 |
|
$38.5060 / $48.3340 | Buy Now |