Part Details for T22-D32 by American Hakko Products Inc
Overview of T22-D32 by American Hakko Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T22-D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1194-ND
|
DigiKey | TIP,CHISEL,3.2 X 8MM,HD,FM-2030/ Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$28.8860 / $36.6600 | Buy Now |
DISTI #
69078371
|
Verical | Chisel Tip Min Qty: 1 Package Multiple: 1 Date Code: 1512 | Americas - 21 |
|
$40.0122 / $79.5609 | Buy Now |