There are no models available for this part yet.
Overview of T22205BAAC by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T22205BAAC by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX0743
|
Newark | Slide Switch, Dpdt, 10A, 250Vac, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Panel Mount, Product Range:2000 Series, Contact Current Max:10A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) T22205BAAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1202 |
|
$1.3500 / $5.6100 | Buy Now | |
DISTI #
38AJ9422
|
Newark | T2225B Black En0437 White/Elektron/Arcolectric |Arcolectric (Bulgin Limited) T22205BAAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8700 | Buy Now | |
Onlinecomponents.com | Slide Switch - DPDT - 10 A - 250 V - Vertical Orientation - Panel Mount. RoHS: Compliant |
7060 Partner Stock |
|
$3.3500 / $9.5800 | Buy Now | ||
DISTI #
C1S120300035550
|
Chip1Stop | Other Switch RoHS: Compliant pbFree: Yes | 35 |
|
$2.9100 | Buy Now | |
Master Electronics | Slide Switch - DPDT - 10 A - 250 V - Vertical Orientation - Panel Mount. RoHS: Compliant |
7060 Partner Stock |
|
$3.3500 / $9.5800 | Buy Now |