Part Details for T22205BAAC by Bulgin
Overview of T22205BAAC by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T22205BAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T22205BAAC-ND
|
DigiKey | SWITCH SLIDE Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-T22205BAAC
|
Mouser Electronics | Slide Switches T2225B BLACK EN0437 WHITE | 722 |
|
$1.1700 / $5.3900 | Buy Now |
DISTI #
T22205BAAC
|
Avnet Abacus | Switch Slide DPDT Top Slide 10A 250VAC 50000Cycle Solder Lug Panel Mount (Alt: T22205BAAC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500116744
|
Chip1Stop | Unclassified RoHS: Compliant | 7060 |
|
$1.5700 / $1.7500 | Buy Now |
DISTI #
C1S136500044137
|
Chip1Stop | Unclassified | 2 |
|
$4.0400 | Buy Now |