T22205BR
Description: Slide Switch, 2 Positions, Quick Connect Terminal, Panel Mount,

Overview of T22205BR by Arcolectric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T22205BR by Arcolectric

Part # Manufacturer Description Stock Price Buy
DISTI # 29Y1314
Newark Slide Sw |Arcolectric (Bulgin Limited) T22205BR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.3500
  • 1,000 $5.3500
$5.3500 Buy Now
DISTI # 71029394
RS Slide Switch | Arcolectric (Bulgin Ltd.) T22205BR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 500 $4.8300
  • 2,500 $4.4400
  • 5,000 $4.1000
  • 10,000 $3.7200
$3.7200 / $4.8300 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $7.3800
  • 250 $4.5400
  • 375 $3.6000
  • 500 $3.5300
$3.5300 / $7.3800 Buy Now

CAD Models for T22205BR by Arcolectric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T22205BR by Arcolectric

T22205BR
Arcolectric
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARCOLECTRIC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
RED
Actuator Length
0.039 inch
Actuator Type
SLIDE
Body Breadth
13.9954 mm
Body Color
BLACK
Body Height
11.9888 mm
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
Insulation Resistance
20000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
2
Surface Mount
NO
Terminal Length
0.236 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. T22205BR
    Arcolectric
    Slide Switch, 2 Positions, Quick Connect Terminal, Panel Mount,
    VS

Related Parts for T22205BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T22205BR by Arcolectric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T22205BR by Arcolectric

Select Manufacturer
Which Manufacturer of T22205BR would you like to use for your alert(s)?
  • Please alert me when T22205BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T22205BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T22205BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T22205BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T22205BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T22205BR by Arcolectric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: