Part Details for T22205BR by Bulgin
Overview of T22205BR by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T22205BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T22205BR-ND
|
DigiKey | SWITCH SLIDE DPDT 16A 250V Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9871 | Buy Now |
DISTI #
167-T22205BR
|
Mouser Electronics | Slide Switches Slide Switch RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
Part Details for T22205BR
T22205BR CAD Models
T22205BR Part Data Attributes
|
T22205BR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
T22205BR
Bulgin
Slide Switch, 2 Positions, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.039 inch | |
Actuator Type | SLIDE | |
Body Breadth | 13.9954 mm | |
Body Color | BLACK | |
Body Height | 11.9888 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Terminal Length | 0.236 inch | |
Termination Type | QUICK CONNECT |