Part Details for T22208EAAG by Bulgin
Overview of T22208EAAG by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T22208EAAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3118-ND
|
DigiKey | SWITCH SLIDE Min Qty: 1 Lead time: 20 Weeks Container: - |
745 In Stock |
|
$2.4250 / $3.3100 | Buy Now |
DISTI #
167-T22208EAAG
|
Mouser Electronics | Slide Switches T2228E BLACK RED 1 EN0437 WHITE RoHS: Compliant | 1127 |
|
$2.8000 / $4.7000 | Buy Now |
DISTI #
77342086
|
Verical | Switch Slide ON ON DPDT Flush Slide 16A 300VAC Solder Panel Mount/Through Hole RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 33313 |
|
$1.4800 / $1.7424 | Buy Now |