Part Details for T2318 by CK tools
Overview of T2318 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIT23-18E-33.333330 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT8945BAT23-18EA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for T2318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T2318
|
TME | Tweezers, 130mm, for precision works, Blade tip shape: sharp Min Qty: 1 | 2 |
|
$19.1800 / $21.3100 | Buy Now |