Part Details for T2389D by CK tools
Overview of T2389D by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2389D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T2389D
|
TME | Tweezers, Blade tip shape: sharp, Tweezers len: 115mm, ESD Min Qty: 1 | 0 |
|
$27.5500 / $30.6200 | RFQ |
DISTI #
2495052
|
Farnell | ESD TWEEZER, EXTRA FINE TIP, 115MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$45.0678 | Buy Now |