Part Details for T238GA-PG21 by TE Connectivity
Overview of T238GA-PG21 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for T238GA-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-T238GA-PG21
|
Mouser Electronics | Standard Circular Connector INDUSTRIAL CONNECT RoHS: Compliant | 51 |
|
$23.2600 / $37.7500 | Buy Now |
|
Onlinecomponents.com | Backshell 180° 23 Shell Size Thermoplastic Carton RoHS: Compliant |
94 In Stock |
|
$23.2000 / $32.4100 | Buy Now |
|
Master Electronics | Backshell 180° 23 Shell Size Thermoplastic Carton RoHS: Compliant |
94 In Stock |
|
$23.2000 / $32.4100 | Buy Now |
Part Details for T238GA-PG21
T238GA-PG21 CAD Models
T238GA-PG21 Part Data Attributes
|
T238GA-PG21
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T238GA-PG21
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |