Part Details for T2481N28TOFVTXPSA1 by Infineon Technologies AG
Overview of T2481N28TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2481N28TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1376
|
Newark | Thyristor Diode Module, 2.5V, 2.72Ka Rohs Compliant: Yes |Infineon T2481N28TOFVTXPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,286.7300 | Buy Now |
DISTI #
448-T2481N28TOFVTXPSA1-ND
|
DigiKey | STD THYR/DIODEN DISC Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$889.1180 / $921.2500 | Buy Now |
DISTI #
T2481N28TOFVTXPSA1
|
Avnet Americas | Thyristor Diode Module, 2.8 kV, 2.72 kA, 2.5 V Vgt, 250 mA Igt, Module, Panel - Trays (Alt: T2481N28TOFVTXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 2 |
|
$989.9120 / $1,202.0360 | Buy Now |
DISTI #
726-T2481N28TOFVTXPS
|
Mouser Electronics | SCRs STD THYR/DIODEN DISC RoHS: Compliant | 3 |
|
$921.2000 | Buy Now |
DISTI #
V99:2348_26704091
|
Arrow Electronics | Thyristor PCT 2.8kV 6120A(RMS) 47.5kA 4-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2248 | Americas - 2 |
|
$690.1400 / $909.4463 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$918.2900 | Buy Now |
DISTI #
66336140
|
Verical | Thyristor PCT 2.8kV 6120A(RMS) 47.5kA 4-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 2 |
|
$690.1400 / $698.6500 | Buy Now |
DISTI #
T2481N28TOFVTXPSA1
|
Avnet Americas | Thyristor Diode Module, 2.8 kV, 2.72 kA, 2.5 V Vgt, 250 mA Igt, Module, Panel - Trays (Alt: T2481N28TOFVTXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 2 |
|
$989.9120 / $1,202.0360 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
T2481N28TOFVTXPSA1
|
Avnet Americas | Thyristor Diode Module, 2.8 kV, 2.72 kA, 2.5 V Vgt, 250 mA Igt, Module, Panel - Trays (Alt: T2481N28TOFVTXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 2 |
|
$989.9120 / $1,202.0360 | Buy Now |