Part Details for T2500NFP by New Jersey Semiconductor Products Inc
Overview of T2500NFP by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2500NFP
T2500NFP CAD Models
T2500NFP Part Data Attributes
|
T2500NFP
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
T2500NFP
New Jersey Semiconductor Products Inc
Thyristor TRIAC 800V 60A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |