Part Details for T253067 by Acme Electric Corporation
Overview of T253067 by Acme Electric Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T253067
T253067 CAD Models
T253067 Part Data Attributes
|
T253067
Acme Electric Corporation
Buy Now
Datasheet
|
Compare Parts:
T253067
Acme Electric Corporation
Auto Transformer, 15000VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ACME ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | UL; CSA | |
Height | 385.83 mm | |
Input Voltage-Max | 240 V | |
Length | 342.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 15000 VA | |
Width | 275.34 mm |