-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A , 1200 V , Snubberless , in D2PAK Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2489
|
Newark | Thyristor |Stmicroelectronics T2550-12G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15025-1-ND
|
DigiKey | TRIAC ALTERNSTR 1.2KV 25A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90289 In Stock |
|
$1.6362 / $2.4600 | Buy Now |
DISTI #
T2550-12G-TR
|
Avnet Americas | Thyristor TRIAC 1200V 252A 3-Pin D2PAK T/R - Tape and Reel (Alt: T2550-12G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7083 / $1.9439 | Buy Now |
DISTI #
511-T2550-12G-TR
|
Mouser Electronics | Triacs 1200V 25A Snubberless Triac RoHS: Compliant | 771 |
|
$1.6300 / $2.4600 | Buy Now |
|
STMicroelectronics | 25 A , 1200 V , Snubberless , in D2PAK Triac RoHS: Compliant Min Qty: 1 | 771 |
|
$1.6100 / $2.4100 | Buy Now |
|
Future Electronics | T2550 Series 1200 V 25 A Surface Mount Snubberless™ Triac - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6500 / $1.6900 | Buy Now |
|
Future Electronics | T2550 Series 1200 V 25 A Surface Mount Snubberless™ Triac - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6500 / $1.6900 | Buy Now |
|
Future Electronics | T2550 Series 1200 V 25 A Surface Mount Snubberless™ Triac - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6000 / $1.6400 | Buy Now |
DISTI #
T2550-12G-TR
|
Avnet Americas | Thyristor TRIAC 1200V 252A 3-Pin D2PAK T/R - Tape and Reel (Alt: T2550-12G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7083 / $1.9439 | Buy Now |
DISTI #
T2550-12G-TR
|
TME | Triac, 1.2kV, 25A, D2PAK, Igt: 50mA, Ifsm: 252A Min Qty: 1 | 0 |
|
$2.0200 / $3.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2550-12G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2550-12G-TR
STMicroelectronics
25 A , 1200 V , Snubberless , in D2PAK Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 2500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |