-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A , 1200 V , Snubberless , in D2PAK Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2488
|
Newark | Thyristor |Stmicroelectronics T2550-12G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14584-5-ND
|
DigiKey | TRIAC ALTERNSTR 1.2KV 25A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
23035 In Stock |
|
$1.6362 / $2.4600 | Buy Now |
DISTI #
T2550-12G
|
Avnet Americas | Thyristor TRIAC 1200V 252A 3-Pin D2PAK Tube - Rail/Tube (Alt: T2550-12G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.7083 / $1.9439 | Buy Now |
DISTI #
511-T2550-12G
|
Mouser Electronics | Triacs 1200V 25A Snubberless Triac RoHS: Compliant | 2348 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
V36:1790_06568119
|
Arrow Electronics | TRIAC 1200V 25A(RMS) 252A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2405 | Americas - 4700 |
|
$1.5840 / $1.9210 | Buy Now |
|
STMicroelectronics | 25 A , 1200 V , Snubberless , in D2PAK Triac RoHS: Compliant Min Qty: 1 | 2348 |
|
$1.6100 / $2.0400 | Buy Now |
|
Future Electronics | T2550-12G 1200 V 25 A Surface Mount Snuberless Triac - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6500 / $1.8200 | Buy Now |
|
Future Electronics | T2550-12G 1200 V 25 A Surface Mount Snuberless Triac - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6500 / $1.8200 | Buy Now |
|
Future Electronics | T2550-12G 1200 V 25 A Surface Mount Snuberless Triac - D²PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6000 / $1.6400 | Buy Now |
DISTI #
78437454
|
Verical | TRIAC 1200V 25A(RMS) 252A 3-Pin(2+Tab) D2PAK Tube Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 4700 |
|
$1.5840 / $1.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2550-12G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2550-12G
STMicroelectronics
25 A , 1200 V , Snubberless , in D2PAK Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 2500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |