-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A , 1200 V , Snubberless in TO-220AB Ins. Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16449-ND
|
DigiKey | TRIAC ALTERNSTR 1.2KV 25A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1023 In Stock |
|
$2.0865 / $4.2900 | Buy Now |
DISTI #
T2550-12I
|
Avnet Americas | Thyristor TRIAC 252A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T2550-12I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.0898 / $2.3781 | Buy Now |
DISTI #
511-T2550-12I
|
Mouser Electronics | Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac RoHS: Compliant | 3930 |
|
$2.1300 / $4.2900 | Buy Now |
|
STMicroelectronics | 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac RoHS: Compliant Min Qty: 1 | 3930 |
|
$2.5400 / $4.2000 | Buy Now |
|
Future Electronics | Snubberless Series TO-220-3 1200 V 25 A Through Hole Triac RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 60000Tube |
|
$2.0500 / $2.2600 | Buy Now |
|
Future Electronics | Snubberless Series TO-220-3 1200 V 25 A Through Hole Triac RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 14000Tube |
|
$2.0500 / $2.2500 | Buy Now |
|
Future Electronics | Snubberless Series TO-220-3 1200 V 25 A Through Hole Triac RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 12450Tube |
|
$2.0500 / $2.2600 | Buy Now |
|
Future Electronics | Snubberless Series TO-220-3 1200 V 25 A Through Hole Triac RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.0500 / $2.3700 | Buy Now |
DISTI #
T2550-12I
|
Avnet Americas | Thyristor TRIAC 252A 3-Pin TO-220AB Tube - Rail/Tube (Alt: T2550-12I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.0898 / $2.3781 | Buy Now |
DISTI #
T2550-12I
|
TME | Triac, 1.2kV, 25A, TO220ABIns, Igt: 50mA, Ifsm: 252A Min Qty: 1 | 94 |
|
$2.9200 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2550-12I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2550-12I
STMicroelectronics
25 A , 1200 V , Snubberless in TO-220AB Ins. Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | TO-220AB Ins | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 2500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |