Part Details for T2800152201-000 by TE Connectivity
Overview of T2800152201-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2800152201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1579
|
Newark | Heavy Duty Power Connectors Hee-015-F |Amp Te Connectivity T2800152201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$9.5200 / $13.5100 | Buy Now |
DISTI #
2266-T2800152201-000-ND
|
DigiKey | INSERT FML 15POS+1GND HEE-015-F Min Qty: 10 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
220 In Stock |
|
$7.6900 / $8.2700 | Buy Now |
DISTI #
A125504-ND
|
DigiKey | INSERT FML 15POS+1GND HEE-015-F Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1660 | Buy Now |
DISTI #
T2800152201-000
|
Avnet Americas | HEE-015-F - Bag (Alt: T2800152201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$6.9023 / $8.3061 | Buy Now |
DISTI #
571-T2800152201-000
|
Mouser Electronics | Heavy Duty Power Connectors HEE-015-F RoHS: Compliant | 0 |
|
$9.3500 / $13.0000 | Order Now |
DISTI #
72025232
|
RS | Heavy Duty Power Connector, HEE-015-F | TE Connectivity T2800152201-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8100 / $14.5300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.8900 | Buy Now |
DISTI #
AMPT2800152201-000
|
Heilind Electronics | HEE-015-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEE-015-F RoHS: Compliant |
220 Partner Stock |
|
$6.0700 / $9.8000 | Buy Now |
DISTI #
33146948
|
Verical | Conn Rectangular SKT 15 POS Crimp ST Panel Mount Bag Min Qty: 10 Package Multiple: 10 | Americas - 140 |
|
$7.2100 / $7.7500 | Buy Now |