Part Details for T2800DG by Littelfuse Inc
Overview of T2800DG by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2800DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2800DGOS-ND
|
DigiKey | TRIAC 400V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
2070 In Stock |
|
$0.8451 / $1.4200 | Buy Now |
DISTI #
863-T2800DG
|
Mouser Electronics | Triacs THY SPECIAL TRIAC RoHS: Compliant | 4825 |
|
$0.8480 / $1.3900 | Buy Now |
DISTI #
T2800DG
|
TTI | Triacs THY SPECIAL TRIAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9000 | Buy Now |
DISTI #
T2800DG-LF
|
TME | Triac, 400V, 6A, TO220AB, Igt: 25mA, Ifsm: 100A, glass passivated Min Qty: 1 | 0 |
|
$0.9500 / $1.4200 | RFQ |
Part Details for T2800DG
T2800DG CAD Models
T2800DG Part Data Attributes
|
T2800DG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
T2800DG
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |
Alternate Parts for T2800DG
This table gives cross-reference parts and alternative options found for T2800DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2800DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2800DG | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | T2800DG vs T2800DG |
T2800D | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | T2800DG vs T2800D |