There are no models available for this part yet.
Overview of T2P16MC1SZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for T2P16MC1SZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC2531
|
Newark | 192990-2630 (3K Reel) Rohs Compliant: Yes |Itt Cannon T2P16MC1SZ RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,780.7600 | Buy Now | |
DISTI #
38AJ9416
|
Newark | Itt Cannon |Itt Cannon T2P16MC1SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$578.1000 / $693.3700 | Buy Now | |
DISTI #
T2P16MC1SZ
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: T2P16MC1SZ) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$721.0000 / $1,780.7545 | Buy Now | |
DISTI #
965-T2P16MC1SZ
|
Mouser Electronics | Automotive Connectors 192990-2630 RoHS: Compliant | 0 |
|
$0.4310 | Order Now | |
Onlinecomponents.com | Gold plated, Pin Contact, wire size 16-20 AWG, Without insulation support. reel of 3000 RoHS: Compliant |
2 In Stock 28 Factory Stock |
|
$743.8700 / $1,118.1600 | Buy Now | ||
DISTI #
192990-2630
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 192990-2630) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S329900978405
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Reel RoHS: Compliant | 4 |
|
$1,020.0000 | Buy Now | |
Master Electronics | Gold plated, Pin Contact, wire size 16-20 AWG, Without insulation support. reel of 3000 RoHS: Compliant |
2 In Stock 28 Factory Stock |
|
$743.8700 / $1,118.1600 | Buy Now |
CAD Models for T2P16MC1SZ by ITT Interconnect Solutions
Part Data Attributes for T2P16MC1SZ by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Support Type
|
CONNECTOR ACCESSORY
|