Part Details for T2SD-10-24-L-06.00-T-NUS by Samtec Inc
Overview of T2SD-10-24-L-06.00-T-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-10-24-L-06.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-10-24-L-06.00-T-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
T2SD-10-24-L-06.00-T-NUS
|
Avnet Americas | - Bulk (Alt: T2SD-10-24-L-06.00-T-NUS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 / $13.9600 | Buy Now |
DISTI #
200-T2SD-1024L06TNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 4 |
|
$8.0000 / $13.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0000 / $13.9600 | Buy Now | |
DISTI #
T2SD-10-24-L-06.00-T-NUS
|
Avnet Americas | - Bulk (Alt: T2SD-10-24-L-06.00-T-NUS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 / $13.9600 | Buy Now |
DISTI #
T2SD-10-24-L-06.00-T-NUS
|
Avnet Americas | - Bulk (Alt: T2SD-10-24-L-06.00-T-NUS) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 / $13.9600 | Buy Now |
DISTI #
000000000005927921
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$10.2000 / $13.9600 | Buy Now |
|
Master Electronics | 0 |
|
$8.0000 / $13.9600 | Buy Now | |
DISTI #
5cd92455cd7c1c4c387ee1f4
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$8.0000 / $13.9600 | Buy Now |
Part Details for T2SD-10-24-L-06.00-T-NUS
T2SD-10-24-L-06.00-T-NUS CAD Models
T2SD-10-24-L-06.00-T-NUS Part Data Attributes
|
T2SD-10-24-L-06.00-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-10-24-L-06.00-T-NUS
Samtec Inc
Cable Assembly, 20 Conductor(s), 24AWG, 350V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |