Part Details for T2SD-10-24-S-08.00-T-NUS by Samtec Inc
Overview of T2SD-10-24-S-08.00-T-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-10-24-S-08.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-10-24-S-08.00-T-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1900 | Buy Now |
DISTI #
T2SD-10-24-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: T2SD-10-24-S-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6600 / $17.7300 | Buy Now |
DISTI #
200-2SD1024S0800TNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.5600 / $17.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1600 / $17.7300 | Buy Now |
DISTI #
T2SD-10-24-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: T2SD-10-24-S-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6600 / $17.7300 | Buy Now |
DISTI #
T2SD-10-24-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: T2SD-10-24-S-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6600 / $17.7300 | Buy Now |
DISTI #
000000000005505705
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$12.9600 / $17.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1600 / $17.7300 | Buy Now |
DISTI #
5cd9240acd7c1c4c387e8d0a
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$10.1600 / $17.7300 | Buy Now |
Part Details for T2SD-10-24-S-08.00-T-NUS
T2SD-10-24-S-08.00-T-NUS CAD Models
T2SD-10-24-S-08.00-T-NUS Part Data Attributes
|
T2SD-10-24-S-08.00-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-10-24-S-08.00-T-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.8 A | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |