Part Details for T2SD-12-28-L-04.00-T-NUS by Samtec Inc
Overview of T2SD-12-28-L-04.00-T-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-12-28-L-04.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SD-12-28-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 28AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: T2SD-12-28-L-04.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2800 / $24.6900 | Buy Now |
DISTI #
000000000005505720
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2800 / $24.6900 | Buy Now |
Part Details for T2SD-12-28-L-04.00-T-NUS
T2SD-12-28-L-04.00-T-NUS CAD Models
T2SD-12-28-L-04.00-T-NUS Part Data Attributes
|
T2SD-12-28-L-04.00-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-12-28-L-04.00-T-NUS
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | HEADER | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.08 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.07 mm | |
Rated Current | 3.2 A | |
Rated Voltage | 350 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |