Part Details for T2SD-20-24-S-11.81-T-NDX by Samtec Inc
Overview of T2SD-20-24-S-11.81-T-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-20-24-S-11.81-T-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-20-24-S-11.81-T-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5000 | Buy Now |
DISTI #
T2SD-20-24-S-11.81
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.3m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T2SD-20-24-S-11.81) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8100 / $33.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4500 / $44.8200 | Buy Now |
DISTI #
000000000006174405
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$24.4800 / $33.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4500 / $44.8200 | Buy Now |
DISTI #
5d40879dce795e080d5fc8c0
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Layer | 0 |
|
$21.8400 / $33.5000 | Buy Now |
Part Details for T2SD-20-24-S-11.81-T-NDX
T2SD-20-24-S-11.81-T-NDX CAD Models
T2SD-20-24-S-11.81-T-NDX Part Data Attributes
|
T2SD-20-24-S-11.81-T-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-20-24-S-11.81-T-NDX
Samtec Inc
Cable Assembly, 24AWG, 350V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.269 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |