Part Details for T2SD-20-26-L-15.00-T-NUS by Samtec Inc
Overview of T2SD-20-26-L-15.00-T-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-20-26-L-15.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SD-20-26-L-15.00-T-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9100 | Buy Now |
DISTI #
T2SD-20-26-L-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 26AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: T2SD-20-26-L-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0500 / $29.9100 | Buy Now |
DISTI #
200-2SD2026L1500TNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$21.8700 / $29.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7300 / $40.0300 | Buy Now |
DISTI #
000000000005927979
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$21.8700 / $29.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.7300 / $40.0300 | Buy Now |
DISTI #
5cd923cfcd7c1c4c387e4b3b
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Layer | 0 |
|
$17.1500 / $29.9100 | Buy Now |
Part Details for T2SD-20-26-L-15.00-T-NUS
T2SD-20-26-L-15.00-T-NUS CAD Models
T2SD-20-26-L-15.00-T-NUS Part Data Attributes
|
T2SD-20-26-L-15.00-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-20-26-L-15.00-T-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | HEADER | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 0.991 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.381 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.131 Ω | |
Shielding | NO | |
Stranding | 7X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |