There are no models available for this part yet.
Overview of T2SD-28-24-L-10.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for T2SD-28-24-L-10.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-T2SD-28-24-L-10.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8400 | Buy Now | |
DISTI #
T2SD-28-24-L-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.25m 56 Position Discrete Wire Housing Header - Bulk (Alt: T2SD-28-24-L-10.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1400 / $24.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8400 / $32.5500 | Buy Now | ||
DISTI #
000000000006174419
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$18.1600 / $24.8400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$16.8400 / $32.5500 | Buy Now | ||
DISTI #
5db71656a75e1a3bafc74630
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
$14.2400 / $24.8400 | Buy Now |
CAD Models for T2SD-28-24-L-10.00-S by Samtec Inc
Part Data Attributes for T2SD-28-24-L-10.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
SHROUDED
|
Body Breadth
|
0.303 inch
|
Body Depth
|
0.606 inch
|
Body Length
|
2.399 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.6 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
56
|
Wire Size-Max
|
24 AWG
|