Part Details for T2SD-30-24-L-10.00-T-NUX by Samtec Inc
Overview of T2SD-30-24-L-10.00-T-NUX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-30-24-L-10.00-T-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$29.4400 / $52.5600 | Buy Now | |
DISTI #
000000000007219419
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$28.7200 / $39.2900 | Buy Now |
|
Master Electronics | 0 |
|
$29.4400 / $52.5600 | Buy Now | |
DISTI #
6579d435272e9e3297553ba4
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$25.6200 / $39.2900 | Buy Now |