Part Details for T2SD-30-26-L-05.00-D-NUS by Samtec Inc
Overview of T2SD-30-26-L-05.00-D-NUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-30-26-L-05.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SD-30-26-L-05.00
|
Avnet Americas | 2.00MM TERMINAL DISCRETE CABLE ASSEMBLY - Bulk (Alt: T2SD-30-26-L-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$24.1500 / $41.7300 | Buy Now | |
DISTI #
T2SD-30-26-L-05.00
|
Avnet Americas | 2.00MM TERMINAL DISCRETE CABLE ASSEMBLY - Bulk (Alt: T2SD-30-26-L-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003597280
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.1500 / $41.7300 | Buy Now |
Part Details for T2SD-30-26-L-05.00-D-NUS
T2SD-30-26-L-05.00-D-NUS CAD Models
T2SD-30-26-L-05.00-D-NUS Part Data Attributes:
|
T2SD-30-26-L-05.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-30-26-L-05.00-D-NUS
Samtec Inc
Cable Assembly, 60 Conductor(s), 26AWG, 350V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 0.991 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.131 Ω | |
Shielding | NO | |
Stranding | 7X26 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |