Part Details for T2SDT-02-24-S-18.00-TR-NDX by Samtec Inc
Overview of T2SDT-02-24-S-18.00-TR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T2SDT-02-24-S-18.00-TR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SDT-02-24-S-18.00-TR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0000 | Buy Now |
DISTI #
T2SDT-02-24-S-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.457m 4 Position Discrete Wire Housing to 4 Position Header to Receptacle - Bulk (Alt: T2SDT-02-24-S-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $9.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0900 / $12.6700 | Buy Now |
DISTI #
000000000006312571
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.5800 / $9.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0900 / $12.6700 | Buy Now |
DISTI #
5efa4a2a38482522baff5b15
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$4.8300 / $9.8800 | Buy Now |
Part Details for T2SDT-02-24-S-18.00-TR-NDX
T2SDT-02-24-S-18.00-TR-NDX CAD Models
T2SDT-02-24-S-18.00-TR-NDX Part Data Attributes
|
T2SDT-02-24-S-18.00-TR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SDT-02-24-S-18.00-TR-NDX
Samtec Inc
Cable Assembly, 24AWG, 350V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
Length | 0.426 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |